Mersen ATQR2/10
Fuse, Time-Delay, Class CC, 200kA I.R AC/100kA I.R DC, 600VAC/300VDC, .2A
Mfr. Part #: ATQR2/10 / RS Stock #: 70978216
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$37.49
10
$35.61
25
$33.74
50
$31.86
100
$29.99
250
$28.11
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
Q216766
Application
Control Transformers Solenoids Inductive Loads Lighting Heaters General-purpose Loads
Body Material
Glass
Class
Class CC
Contact Material
Tin-plated Copper
Current Rating
0.2 A
Diameter
0.406 in
Dimensions
1.50 in L
Primary Type
Single Use Fuses
Speed
Time Lag sec
Standards
UL Listed to Standard 248-4, File E2137 DC Listed to UL Standard 248 CSA Certified to Standard C22.2, No. 248.4 Some ratings RoHS Compliant
Termination
Cartridge
Type
Cylindrical Fuses
Overview
ATQR small-dimension fuses feature time-delay characteristics ideally suited for the high inrush currents of control transformers, solenoids, and similar inductive loads. Mersen?s Amp-Trap 2000 ATQR fuses provide superior protection for the branch circuits of electrical distribution systems
Features:
-? Time-delay for control transformer inrush loads without nuisance opening
-? Highly current-limiting for low peak let-thru current
-? Rejection-style design prevents replacement errors (when used with recommended fuse blocks)
-? High-visibility orange label ensures instant recognition, and simplifies replacement
-? Metal embossed date and catalog number for traceability and lasting identification
-? Fiberglass body provides dimensional stability in harsh industrial settings
-? High-grade silica filler ensures fast arc quenching and high current-limitation
Features:
-? Time-delay for control transformer inrush loads without nuisance opening
-? Highly current-limiting for low peak let-thru current
-? Rejection-style design prevents replacement errors (when used with recommended fuse blocks)
-? High-visibility orange label ensures instant recognition, and simplifies replacement
-? Metal embossed date and catalog number for traceability and lasting identification
-? Fiberglass body provides dimensional stability in harsh industrial settings
-? High-grade silica filler ensures fast arc quenching and high current-limitation