MEAN WELL RSP-75-5
75W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 5V dc, 15A
Mfr. Part #: RSP-75-5 / RS Stock #: 70388278
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.10
5
$31.14
10
$30.66
25
$30.17
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Family Name
RSP Series Family
Number of Outputs
1
Output Current
15 A
Output Power
75 W
Output Voltage
5 VDC
Primary Type
AC-DC
Type
Embedded
Overview
Mean Well RSP-75 Series 75W AC-DC Enclosed Switch Mode Power Suuplies
The Mean Well RSP-75 Series is a range of 75W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-75 features up to date high performance circuit topology, PFC function and possess up to 89% high efficiency. This enclosed power supply can be cooled by free air convection from -30°C to +40°C, or +50°C ambient temperature under full load condition and even +70°C by suitable derating. The RSP-75 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CCC, CB and CE regulations and also the TUV EN61558-2-16 and certificate, fulfillling the household electrical appliance requirements. Applications include industrial automation system, mechanical and electrical equipment, household appliance, instruments, or any systems that require 1U low profile installlations.
The Mean Well RSP-75 Series is a range of 75W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-75 features up to date high performance circuit topology, PFC function and possess up to 89% high efficiency. This enclosed power supply can be cooled by free air convection from -30°C to +40°C, or +50°C ambient temperature under full load condition and even +70°C by suitable derating. The RSP-75 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CCC, CB and CE regulations and also the TUV EN61558-2-16 and certificate, fulfillling the household electrical appliance requirements. Applications include industrial automation system, mechanical and electrical equipment, household appliance, instruments, or any systems that require 1U low profile installlations.