MEAN WELL RSP-500-5
450W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 5V dc, 90A
Mfr. Part #: RSP-500-5 / RS Stock #: 70388273
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$94.60
5
$91.76
10
$90.34
25
$88.92
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Family Name
RSP Series Family
Number of Outputs
1
Output Current
90 A
Output Power
450 W
Output Voltage
5 VDC
Primary Type
AC-DC
Type
Embedded
Overview
Mean Well RSP-500 Series 500W AC-DC Enclosed Switch Mode Power Suuplies
The Mean Well RSP-500 Series is a range of 500W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-500 features up to date high performance circuit topology, PFC function and possess up to 90.5% high efficiency. This enclosed power supply is cooled by the built-in long life DC fan from -30°C to +50°C ambient temperature and even up to +70°C by suitable derating. The RSP-500 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CB and CE regulations which guarantee your safety. Applications include general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems that require low profile installlations.
The Mean Well RSP-500 Series is a range of 500W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-500 features up to date high performance circuit topology, PFC function and possess up to 90.5% high efficiency. This enclosed power supply is cooled by the built-in long life DC fan from -30°C to +50°C ambient temperature and even up to +70°C by suitable derating. The RSP-500 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CB and CE regulations which guarantee your safety. Applications include general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems that require low profile installlations.