MEAN WELL PWM-120-24
Power Supply,AC-DC,120W,24V/ 5A PWM Output with PFC LED ,3 in 1 Dimming Fuction
Mfr. Part #: PWM-120-24 / RS Stock #: 70696469
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.68
5
$51.53
10
$50.46
25
$49.39
50
$48.31
100
$47.24
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
5 A
Output Power
120 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
LED Driver
Overview
Mean Well 120W Dimmable Constant Voltage LED Drivers - PWM-120 Series
The Mean Well PWM-120 Series is a range of 120W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that Color temperature and brightness is maintained consistent. The PWM-120 LED drivers have a high efficiency of up to 90.5% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-120 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-120 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-120 Led drivers ideal for flexible installlation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.
The Mean Well PWM-120 Series is a range of 120W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that Color temperature and brightness is maintained consistent. The PWM-120 LED drivers have a high efficiency of up to 90.5% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-120 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-120 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-120 Led drivers ideal for flexible installlation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.