MEAN WELL NPF-90-12
Power Supply,AC-DC,12V,7.5A,100-305V In,Encapsulaed,LED Driver,PFC,NPF Series
Mfr. Part #: NPF-90-12 / RS Stock #: 70473605
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$47.90
5
$45.98
10
$45.03
25
$44.07
50
$43.11
100
$42.15
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Operation
PFC
Output Current
7.5 A
Output Power
90 W
Output Voltage
12 VDC
Primary Type
AC-DC
Type
LED Driver
Overview
Mean Well 90W Constant Voltage LED Drivers - NPF-90 Series
The Mean Well NPF-90 Series is a range of 90W LED Drivers with a high efficiency of up to 91% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-90 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-90 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-90 Led drivers ideal for flexible installlation of various types of lighting systems.
The Mean Well NPF-90 Series is a range of 90W LED Drivers with a high efficiency of up to 91% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-90 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-90 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-90 Led drivers ideal for flexible installlation of various types of lighting systems.