MEAN WELL LPF-16-12
Power Supply,AC-DC,12V,1.34A,100-305V In,Enclosed,PFC,LED Driver,LPF-16 Series
Mfr. Part #: LPF-16-12 / RS Stock #: 70248272
Price
Qty.
Standard Price
1
$24.95
5
$23.95
10
$23.45
25
$22.95
50
$22.46
100
$21.96
200
$21.46
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
1.34 A
Output Power
16 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
Constant Current Operation
Type
LED Driver
Overview
Features: Universal AC Input/Full Range (Up to 305 VAC) Built-In Active PFC Function High Efficiency Up to 89% Protection: Short Circuit, Overload, Over Voltage, Over Temperature Cooling By Free Air Convection Fully Isolated Plastic Case Fully Encapsulated with IP67 Level Class II Power Unit, No FG Suitable for LED Lighting and Moving Sign Applications Compliance to Worldwide Safety Regulations for Lighting Suitable for Dry/Damp Locations 3-Year Factory Warranty