MEAN WELL HLG-40H-48
Power Supply,AC-DC,48V,0.84A,100-305V In,Sealed,PFC,LED Driver,HLG-40H Series
Mfr. Part #: HLG-40H-48 / RS Stock #: 70387604
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$40.68
5
$39.05
10
$37.83
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Sealed
Family Name
HLG Family
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
0.84 A
Output Power
1000 W
Output Voltage
48 VDC
Primary Type
AC-DC
Special Features
5 Year Warranty ; Short Circuit Protection ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection
Type
LED Driver
Overview
Universal AC input / Full range (up to 305 VAC)
Built-in active PFC function
Protections: Short circuit / Over current / Over voltage / Over temperature
Cooling by free air convection
OCP point adjustable through output cable or internal potentiometer
IP67 / IP65 design for indoor or outdoor installations
Class 2 power unit
Three in one dimming function (1-10 Vdc or PWM signal or resistance)
Suitable for LED lighting and street lighting applications
Compliance to worldwide safety regulations for lighting
Suitable for dry / damp / wet location
5 years warranty
Built-in active PFC function
Protections: Short circuit / Over current / Over voltage / Over temperature
Cooling by free air convection
OCP point adjustable through output cable or internal potentiometer
IP67 / IP65 design for indoor or outdoor installations
Class 2 power unit
Three in one dimming function (1-10 Vdc or PWM signal or resistance)
Suitable for LED lighting and street lighting applications
Compliance to worldwide safety regulations for lighting
Suitable for dry / damp / wet location
5 years warranty