MEAN WELL HBG-160-36A
Power Supply,AC-DC,36V,4.4A,100-305V In,Sealed,Stud,LED Driver,HBG-160 Series
Mfr. Part #: HBG-160-36A / RS Stock #: 70387419
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$68.05
5
$66.01
10
$64.99
25
$63.97
50
$62.95
100
$61.25
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Sealed
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-305 VAC
Mounting Type
Stud Mount
Number of Outputs
1
Operation
Switching
Output Current
4.4 A
Output Power
160 W
Output Voltage
36 VDC
Primary Type
AC-DC
Type
LED Driver
Overview
Universal AC input / Full range (up to 305 VAC)
Built-in active PFC function
High efficiency up to 93.5 percent
Short circuit, over current, over voltage, over temperature protections
OCP point adjustable through internal potentiometer
IP67 / IP65 design for indoor or outdoor installations
Suitable for dry / damp / wet locations
5 years warranty, Tc 70 degree Celsius 40000 hours
Built-in active PFC function
High efficiency up to 93.5 percent
Short circuit, over current, over voltage, over temperature protections
OCP point adjustable through internal potentiometer
IP67 / IP65 design for indoor or outdoor installations
Suitable for dry / damp / wet locations
5 years warranty, Tc 70 degree Celsius 40000 hours