MEAN WELL GST18U15-P1J
AC-DC Power Supply, 18W, 15V/1.2A, Level VI, External Adaptor, GS18AT Series
Mfr. Part #: GST18U15-P1J / RS Stock #: 70696349
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.20
5
$15.55
10
$15.23
25
$14.90
50
$14.58
100
$14.25
200
$13.93
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
1.2 A
Output Power
18 W
Output Voltage
15 VDC
Primary Type
AC-DC
Type
Industrial
Overview
GST18U Series 18W AC-DC High Reliability Industrial Adaptor
GST18U is a highly reliable, 18W wall-mounted style single-output green adaptor series. This product is a class II power unit (without FG), equipped with a 2-Pin standard USA AC power plug, adopting the input range from85VAC to 264VAC. The entire series supplies different models with output voltages ranging between 5VDC and 48VDC that can satisfy the demands for various types of consumer electronic devices. With the efficiency up to 89% and the extremely low no-load power consumption below 0.075W, GST18U is compliant with USA EISA 2007/DoE and Canada NRCan. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GST18U is certified for the international safety regulations.
Features:
Universal AC input / Full range
2 pole USA plug
No load power consumption< 0.075W
Energy efficiency Level VI
Comply with EISA 2007/DoE and NRCan
Class II power (without earth pin)
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Pass LPS
High operating temperature up to +70°C
LED indicator for power on
3-year warranty
Applications:
Consumer electronic devices
Telecommunication devices
Office facilities
Industrial equipment
GST18U is a highly reliable, 18W wall-mounted style single-output green adaptor series. This product is a class II power unit (without FG), equipped with a 2-Pin standard USA AC power plug, adopting the input range from85VAC to 264VAC. The entire series supplies different models with output voltages ranging between 5VDC and 48VDC that can satisfy the demands for various types of consumer electronic devices. With the efficiency up to 89% and the extremely low no-load power consumption below 0.075W, GST18U is compliant with USA EISA 2007/DoE and Canada NRCan. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GST18U is certified for the international safety regulations.
Features:
Applications: