MEAN WELL GE18I12-P1J
Power Supply, AC-DC External Wall Plug, 12V, 1.5A, 95-264V, 18W, GE Series
Mfr. Part #: GE18I12-P1J / RS Stock #: 70069926
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.90
5
$16.39
10
$16.14
25
$15.89
50
$15.63
100
$15.38
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
95-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
1.5 A
Output Power
18 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
2 Year Warranty ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type
External
Overview
Features: Wall-Mounted Style Adapter with Safety Certificates Changeable DC Plug (MOQ May Be Required) ErP Step 2 Compliant Meets EISA 2007 Interchangeable AC Plugs (Plug Kit Sold Separately) Class II Power High Efficiency Up to 85% Protections: Short Circuit/Overload/Over Voltage LED Indicator for Power On 2-Year Warranty Additional Features: "Rated Output Power: 18 W Output Voltage: 12 VDC Output Current: 1.5 A Input Voltage Range: 90-264 VAC/135-370 VDC Efficiency: 82% Overload: 110-200% Rated Output Power Overload Protection Type: Hiccup Mode, Recovers Automatically After Fault Condition Is Removed Over Voltage: 115-135% Rated Output Voltage Over Voltage Protection Type: Clamp by Zener Diode Output Cable Length: 5 Ft. Mean Time Before Failure: 100K Hrs. Min.