MEAN WELL ADS-15512
POWER SUPPLY, DC-DC CONVERTER, 12VOUT 11.5A/5VOUT3A 153W W/CHARGER
Mfr. Part #: ADS-15512 / RS Stock #: 70069660
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$73.33
5
$71.13
10
$70.03
25
$68.93
50
$67.83
100
$66.00
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
Panel Mount
Number of Outputs
2
Operation
PFC
Output Current
11.5A@12V, 3A@5V A
Output Power
150 W
Output Voltage
5 VDC, 15 VDC V
Special Features
Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; 2 Year Warranty
Type
Commercial