Master Appliance PH-1400K
Proheat Dial-In LCD Heat Gun Kit
Mfr. Part #: PH-1400K / RS Stock #: 71081690
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
4 to 16 CFM
Airflow Volume
4 to 16 CFM
Current Rating
11 A
Motor Type
Permanent Magnet
Nozzle Diameter
0.88 in
Nozzle Size
0.88 in ; 22.35 mm
Power Output
1410 W
Power Supply
1300 W
Standards
cULus Listed
Type
Heat Gun Kit
Variable Temperature
50 to 540
Voltage Rating
120 V
Weight
1.6 lb
Overview
li>Compact, Light Weight, Easy-to-Use
LCD with Digital Display of Temperature and Air Flow Settings
Dial-In Temperatures in 10° Increments From 130°F to 1000°F. (50°C to 540°C) Displayed in Degrees Fahrenheit or Celsius
Adjustable Air Flow from 4 to 16 CFM (113 - 453 l/min.)
Electronic Closed-Loop Temperature Control System Maintains Constant Temperature when Varying Air Flow or Using Specialty Attachments
Base Functions as Built-In Stand for Hands-Free Use
Balanced Ergonomic Design and Grip Prevents Operator Fatigue
Temperature and Air Flow Lock-In Feature Provides Added Management Control. Perfect for Production Applications Requiring Consistent Application of Heat
Power-Interrupt Reset for Added Safety, Prevents Heat Gun from Causing Damage If Left in “Hot” Position During Power Failure, When Power Returns
Use to Heat or Dry Temperature Sensitive Materials, Shrink Tubing, Shrink Packaging and Specialty Connectors, Solder and Desolder, Bend Plastics, Activate Adhesives, Remove Decals, Defrost Frozen Pipes and More
Multiple Electrical Plugs, Attachments and Bench Stand Available