Marathon Special Products 6SC30A2C
Class CC Enclosed Fuse Holder, 30A, 600V, 2 Pole
Mfr. Part #: 6SC30A2C / RS Stock #: 70193193
Price
Qty.
Standard Price
1
$35.00
10
$33.25
25
$31.50
50
$29.75
100
$28.00
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
784337 04412
Current Rating
30 A
Fuse Dimensions
10 x 38 mm
Mounting Style
DIN Rail Mount
Number of Poles
2
Primary Type
Fuse Holder
Terminal Type
Screw
Voltage Rating
600 V
Overview
Class CC Enclosed Fuse Holders 600 Volts 30 A
Tested and Approved for 200,000 Amp Interrupting Capacity
Touchsafe Design IEC Type IP20
DIN Rail Mount (35 mm) — For 13/32" Dia. By 1 1/2" Fuse Size
Wire Range: #5-#14 AWG Cu
Handles Allows Quick, Easy Fuse Change
Ventilated Design for Cooler Operation
UL Listed File No. E35113
CSA Certified File No. LR21455
Base Material: Thermoplastic