Mallory Sonalert ZA120LADT7
22 mm panel mount, Fast Warble, 48-120 VAC/DC
Mfr. Part #: ZA120LADT7 / RS Stock #: 70273620
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$120.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Current Rating
40 mA
Decibel Range
85 to 95 dBA
Decibels at 1 Meter
85 to 95 dB(A)
Diameter
30.74 mm
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-30 °C
Mounting Style
Panel
Primary Type
Alarm
Sound Level
85 to 95 dBA
Special Features
Dual Tone 3.4 - 3.5 kHz @ 7 WPS, Loud Sound Level
Supply Voltage
48-120 VAC/VDC
Temperature Range
-30 to 50 C
Termination
Screw
Tone
Warble
Type
Piezoelectric
Overview
Fast Warble Alarm, 48-120 VAC/VDC Operating Voltage
The Mallory Sonalert produces an audible tone by internally creating an oscillating signal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available. Self driven piezo ceramic transducers are superior to electromagnetic buzzers because they produce no arcing, electrical noise, or mechanical wear during operation. The Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.
Rated Voltage 48-120 VDC; 85-95 dB; 3450 Hz; Panel Mount; Fast Warble
The Mallory Sonalert produces an audible tone by internally creating an oscillating signal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available. Self driven piezo ceramic transducers are superior to electromagnetic buzzers because they produce no arcing, electrical noise, or mechanical wear during operation. The Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.
Rated Voltage 48-120 VDC; 85-95 dB; 3450 Hz; Panel Mount; Fast Warble