Mallory Sonalert SC110F
Audio Warning Device,Alarm,Piezo,Continuous,30-120VAC/VDC Sup,6mA,Panel Mnt
Mfr. Part #: SC110F / RS Stock #: 70186866
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.75
5
$52.13
10
$49.45
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Construction Material
Nylon (Housing)
Current Rating
6 mA
Decibel Range
55 to 78 dBA
Decibels at 1 Meter
64 to 77 dB(A)
Diameter
42.85 mm
Dimensions
1.37 in L
Features
Low Sound Level Continuous Tone Alarm
Frequency
2900 Hz
Housing Color
Black
Maximum Opening Temperature
65 °C
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-30 °C
Mounting Style
Panel
Operating Current
1 mA ; 6 V
Operating Voltage
30 to 120 V
Operation
Continuous
Operation Mode
Continuous Tone
Oscillator Frequency
2900 Hz ± 500 Hz Hz
Primary Type
Alarm
Product Header
Piezo-Electric Alarm
Sound Level
55?/68 dBA @ 2 ft. and 30 VAC?/DC dB
Special Features
Soft Sound Level
Supply Voltage
30-120 VAC/VDC
Temperature Range
-30 to 65 C
Termination
Screw
Tone
Continuous
Type
Piezoelectric
Overview
30 to 120 V AC/DC, Low Sound Level Continuous Tone Alarm
- Temperature Range: -20?C to +65?C. - Case: Black Nylon
Use 1.25" Cut-Out in Panel
- Temperature Range: -20?C to +65?C. - Case: Black Nylon