Mallory Sonalert PFD-20A35EWQ
Indicator; 95 dB (Min.) @ 12 VDC; 3 to 24 VDC; 3500 + 500 Hz; Black; -20 degC
Mfr. Part #: PFD-20A35EWQ / RS Stock #: 70186635
Price
Qty.
Standard Price
1
$10.79
5
$10.47
10
$9.93
100
$9.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Current Rating
10 mA
Decibel Range
84 to 104 dB
Decibels at 1 Meter
95 dB
Diameter
28 mm
Features
Low Current Consumption And High Sound Output ; Extremely Clear And Penetrating Sound ; Small Size And Light Weight ; No Electronic Generated Emi Or Rfi
Frequency
3500 Hz
Maximum Opening Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Panel/Flange
Operation
Con. + Fast
Primary Type
Buzzer
Sound Level
95 and above dB
Special Features
3500 Hz Oscillation Frequency
Supply Voltage
3-24 VDC
Temperature Range
-20 to 70 C
Termination
Wire Lead
Tone
Continuous
Type
Electro-Acoustic
Overview
Mallory Sonalert Indicators - Built-In Drive Circuitry, Various Mounting Options.
Indicators have internal drive circuitry and require only DC source voltage for operation.
Cont.+Fast Pulse; 3-24Vdc; 95dB; 3.5kHz; Panel/Flange
Features:
?Low current consumption and high sound output
?Extremely clear and penetrating sound
?Small size and light weight
?No electronic generated EMI or RFI
Applications
?Office equipment
?Communication equipment
?Home appliances
? Alarms
?Computers
?Vehicles
Indicators have internal drive circuitry and require only DC source voltage for operation.
Cont.+Fast Pulse; 3-24Vdc; 95dB; 3.5kHz; Panel/Flange
Features:
?Low current consumption and high sound output
?Extremely clear and penetrating sound
?Small size and light weight
?No electronic generated EMI or RFI
Applications
?Office equipment
?Communication equipment
?Home appliances
? Alarms
?Computers
?Vehicles