Macromatic VWKP240A
Relay,E-Mech,Voltage Monitor,240VAC,10A SPDT,Adj Time Delay,0.1-10 Sec
Mfr. Part #: VWKP240A / RS Stock #: 70799267
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$152.81
10
$145.17
25
$137.53
50
$129.89
100
$122.25
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Function
Voltage Monitor
Monitoring Function
Voltage Monitor
Primary Type
Monitoring Relays
Overview
Macromatic’s VWKP Series Voltage Band Voltage Monitor Relays provide protection to equipment that is required to operate within an upper and lower voltage limit. As long as the operating voltage remains within an Over and Under Voltage range, the internal relay stays energized. If the operating voltage falls outside this range, the relay will drop-out.
Voltage Band
Adjustable Time Delay of 0.1-10 Seconds on Drop-Out
Provides voltage band (window) protection
True RMS voltage measurement ensures more accurate sensing
Wide range of user-adjustable Over Voltage and Under Voltage settings
LED indicates output relay status
Pilot duty rating
Compact plug-in case utilizing industry standard 8 pin octal socket
Pilot Duty Rating
Specifications:
Monitored Voltage: 240V AC
Output: 10A DPDT
Temperature: -28°C to 65°C
Dimensions: 3.5" D × 1.7" W × 2.4" H
Description of Function:
The relay energizes (and the LED is Red) when the monitored voltage is above the pick-up setting for a period longer than the fixed pick-up time delay of 0.5 seconds. The relay de-energizes (and the LED is Green) when the monitored voltage is below the drop-out setting for a period longer than the drop-out time delay (t), which is adjustable between 0.1-10 seconds.
Provides voltage band (window) protection
Specifications:
Description of Function:
The relay energizes (and the LED is Red) when the monitored voltage is above the pick-up setting for a period longer than the fixed pick-up time delay of 0.5 seconds. The relay de-energizes (and the LED is Green) when the monitored voltage is below the drop-out setting for a period longer than the drop-out time delay (t), which is adjustable between 0.1-10 seconds.