Macromatic TR-60628
Time Delay Relay, True Off Delay, 24V AC/DC, 50ms-30 Min, DPDT, 10A, 8 Pin Octal
Mfr. Part #: TR-60628 / RS Stock #: 70175158
Price
Qty.
Standard Price
1
$210.18
10
$199.67
25
$189.16
50
$178.65
100
$168.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
24 V
Current Rating
10 A
Function
True Off-Delay
Mounting Type
Socketable
Number of Pins
8
Primary Type
Time Delay Relays
Relay Type
Electromechanical
Termination
8-Pin Octal
Timing Range
0.1 Sec. to 120 Min. min
Overview
Upon application of input voltage, the relay is energized. When the input voltage is removed, the preset time begins. At the end of the preset time, the relay is de-energized. No external trigger switch is required.
Features:
16 Timing Ranges in a Single Timer
Covers 0.1 S to 2 H (0.6 S to 24 H on TR-631, TR-651 and TR-661 Units and 0.1 S to 30 M on TR-606 Units)
User Selects Desired Time Range by Setting a Rotary Switch — No Math Required or DIP Switches to Set
Adjust within Selected Range Using Potentiometer
Standard 8- or 11-Pin Octal Socket Mounting
All Units Operate on Both AC and DC
Repeat Cycle and Delayed Interval Units Have Independently Selectable and Adjustable ON and OFF Times
Specifications:
DPDT 10 A @ 240 VAC/30 VDC
0.1% Repeat Accuracy
Temperature: -28° to +65°C
Dimensions: 1.7" × 2.4" × 3.5"