Macromatic COH20A1AH
RELAY, E-Mech, Current Monitor, 2 - 20A, Trip Delay .15-7 sec, 240V AC, 10A SPDT
Mfr. Part #: COH20A1AH / RS Stock #: 70467860
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$154.40
10
$146.68
25
$138.96
50
$131.24
100
$123.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
Monitoring Relays
Overview
Macromatic’s COH Series Current Sensing Relays detects overcurrent only. These relays include user-adjustable settings for Fault Trip Current & Time Delay on Fault Trip as well as an LED to indicate fault condition. The encapsulated construction offer protection in harsh conditions. Applications such as monitoring for locked rotor or load loss condition, open heater or lamp, and process control are perfect for these products.
Features:
Monitors AC current, 2-20 A
Trip Delay: 0.150-7 sec
Timing Range: Sensing delay on startup: 5 sec
Input 240VAC
Three separate adjustable Fault Trip Current ranges covering 0.5-50 amperes
Built-in current transformer allows easy access & multiple loops for increased sensitivity
Adjustable time delay on fault trip
LED indicated fault condition
Encapsulated for protection in harsh environments
Pilot Duty Rating
Specifications:
10A SPDT output contacts
Temperature: -28°C to 65°C
Dimensions: 1.5" D × 2.5" W × 3.5" H
Description of Function:
Overcurrent Sensing
After input voltage is applied & the sensing delay on power-up (ts) is completed, the unit will begin sensing for a fault condition. A fault will occur when the monitored AC current (I) goes above the Fault Trip Current setting & remains above the Reset level for a period longer than the adjustable time delay period (t). The LED will turn ON immediately and the relay will energize after the time delay on pick-up (t) is completed. The relay will de-energize & the LED will turn OFF when the monitored AC current goes below the Reset level.
Features:
Specifications:
Description of Function:
Overcurrent Sensing
After input voltage is applied & the sensing delay on power-up (ts) is completed, the unit will begin sensing for a fault condition. A fault will occur when the monitored AC current (I) goes above the Fault Trip Current setting & remains above the Reset level for a period longer than the adjustable time delay period (t). The LED will turn ON immediately and the relay will energize after the time delay on pick-up (t) is completed. The relay will de-energize & the LED will turn OFF when the monitored AC current goes below the Reset level.