Luna Optoelectronics SLSD-71N300
Diode,Photo,SAR 400-1100nm,Id 1.7uA,Isc 2.1mA,Voc 0.4V,Resp Ang 60 deg.,Vbr 20V
Mfr. Part #: SLSD-71N300 / RS Stock #: 70136732
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$12.14
2500
$11.53
5000
$10.93
10000
$10.32
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Active Area
45.9 sq.mm
Breakdown Voltage
20 V
Dark Current
1700 nA
Junction Capacitance
1 nF
Open Circuit Voltage
0.4 V
Operating Temperature
-40 to 105 °C
Primary Type
Photo
Product Header
Solderable Planar Photodiode
Spectral Application Range
400 to 1100 nm
Spectral Sensitivity
0.55 A/W