Luna Optoelectronics NSL-4910
Photoconductive Cell,150 Ohms (Typ.) at 100 ftc,560 Kiloohms (Min.),515 nm
Mfr. Part #: NSL-4910 / RS Stock #: 70136799
Price
Qty.
Standard Price
1
$7.35
5
$6.76
10
$6.47
20
$5.88
100
$5.51
250
$4.78
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Lead Diameter
0.5 mm
Lead Length
38 mm
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-60 °C
Package Type
TO-8
Power Dissipation
500 mW
Voltage Rating
80 V
Overview
TO-8 Photoconductive Cell
Five photoconductive materials ?Tolerance: ± 40%
The Silonex TO-5 series of photocells provide up to seven standard resistance ranges in CdS or CdSe materials. Most of these devices are also available in a hermetic package.
The Silonex TO-5 series of photocells provide up to seven standard resistance ranges in CdS or CdSe materials. Most of these devices are also available in a hermetic package.