Lumileds L130-3080002011001
L130-3080002011001,LUXEON 3020 Series White LED,3000K,3020(1208),Rectangle Lens
Mfr. Part #: L130-3080002011001 / RS Stock #: 70522446
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$0.08135
100
$0.07512
150
$0.07178
Additional Inventory
Overview
Lumileds LUXEON 3020 Series LEDs
The LUXEON 3020 series of LEDs, from Lumileds, are hot color targeted 3V LEDs. With up to 155 lm/W available, the LUXEON 3020 LEDs are in a reliable QFN EMC package with a 3020 footprint. Lumileds’ LUXEON 3020 devices deliver superior lumen maintenance and assure ANSI compliance at operating condition. Their high lumen output and compact 3020 footprint makes high lumen density design feasible whilst also providing design flexibility. The LUXEON 3020 are ideal for mass production of affordable and reliable bulbs/lamps. They also simplify system design and integration with hot Color targeting. Suitable applications for the LUXEON 3020 LEDs are downlights, high bay, low bay, indoor area lighting and retrofit lamps.
The LUXEON 3020 series of LEDs, from Lumileds, are hot color targeted 3V LEDs. With up to 155 lm/W available, the LUXEON 3020 LEDs are in a reliable QFN EMC package with a 3020 footprint. Lumileds’ LUXEON 3020 devices deliver superior lumen maintenance and assure ANSI compliance at operating condition. Their high lumen output and compact 3020 footprint makes high lumen density design feasible whilst also providing design flexibility. The LUXEON 3020 are ideal for mass production of affordable and reliable bulbs/lamps. They also simplify system design and integration with hot Color targeting. Suitable applications for the LUXEON 3020 LEDs are downlights, high bay, low bay, indoor area lighting and retrofit lamps.