Omron Electronic Components B5W-LD0101-1 Air Quality Sensor
Highly Sensitive and Compact
The B5W-LD0101-1 high-precision air quality and dust sensor is capable of detecting particles as small as 0.5 µm. It offers superior sensitivity against competing LED sensing technology, allowing it to detect smaller particle sizes, and has the ability to intake and sample greater air volume with more consistent and accurate results. It also features a compact optical system, giving it a smaller package size (52.3 mm x 39.3 mm x 17.6 mm), which contributes to smaller devices.
Features
Detection of Particles Down to 0.5 µm in Diameter is Possible While Using an LED Light Source
Features a Unique Flow Path Structure That Efficiently Sucks in Air