|
75 to 480 W Industrial DIN Rail Power Supplies |
The MEAN WELL NDR Series is an economical and slim 75 to 480 W DIN rail power supply series, adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. All models feature full-range AC input from 90 to 264 VAC and conform to EN61000-3-2, the standard the European Union uses for regulating harmonic current. NDR-75 is designed with a metal housing that enhances the unit's power dissipation. With working efficiency up to 89%, the entire series can operate at the ambient temperature between -20°C and 70°C using convection cooling. The NDR Series is equipped with constant current mode for overload protection, making it suitable for various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus (UL508, TUV EN60950-1, etc.) make the NDR Series a very competitive power supply solution for industrial applications.
|
Features
- Universal AC Input, Full Range
- Short Circuit, Overload, Over-Voltage, and Over-Temperature Protections
- Cooling by Free Air Convection
- UL508 (Industrial Control Equipment) Approved
- EN61000-6-2 (EN50082-2) Industrial Immunity Level
View All NDR Series >>
|
|