EMI Filters for Medical Applications |
TE Connectivity (TE) introduces the Corcom IH Series of IEC inlet RFI filters, bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical equipment manufacturers need to comply with stringent requirements that protect operators and patients utilizing medical equipment. TE’s Corcom IH Series enables manufacturers to comply with the IEC 60601-1 standard class II requirements by providing 2xMOPP construction (2 Means of Patient Protection). The IH Series is compatible with V-Lock cords. The locking cords are utilized in the medical industry to prevent accidental disconnection of power from the equipment. This integrated cord lock installs and operates without additional parts or tools, saving time and money for both OEMs and end users seeking to avoid this risk. |
Features
- Meets IEC 60601 Leakage Current Requirement Through an IEC 60601 Requirement Filter
- Helps to Eliminate Accidental Power Disconnection of Equipment Through V-Lock Cords
- Integrated Cord Lock Helps Save Installation Time
- Protects Against Radiated Emissions Through a Shielded Filter Assembly
- Compact Filter Helps Minimize Equipment Size
|
Applications
- Medical Equipment
- Laboratory Equipment
- Test and Measurement Equipment
|