Littelfuse QK016LH6
QK016LH6 , TRIAC, 1000V 16A, Gate Trigger 1.3V 80mA, 3-Pin TO-220
Mfr. Part #: QK016LH6 / RS Stock #: 70184654
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$2.99
5000
$2.84
25000
$2.69
50000
$2.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Blocking Voltage
1000 V
Channel Type
Bi-Directional
Dimensions
0.37\” (9.4mm) X 0.00 in W X 0.62 in L
Gate Trigger Current
50 mA
Gate Trigger Voltage
2 V
Holding Current
70 mA
Junction to Ambient Thermal Resistance
50 deg C/W
Maximum On State Current
15 A ; 16 A
Maximum On State Voltage
1.6 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Pins
3
Off State Voltage
1000 V
Package Type
TO-220L
Repetitive Peak Voltage
1000 V
Resistance, Thermal, Junction to Case
3.3 °C/W
Surge Current
200 A
Temperature Operating Range
-40 to +125 °C
Overview
Teccor brand bidirectional alternistors are available with current ratings from 6 A to 40 A and voltages from 200 V to 1000 V as part of Littelfuse's broad line of thyristors. Littelfuse's alternistor is specifically designed for applications that switch highly inductive loads.