Littelfuse 0FLQ002.T
Fuse, Midget, Time-Delay, 2 A, 500, 0.406 in., 1.5 in.
Mfr. Part #: 0FLQ002.T / RS Stock #: 70184486
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.80
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
FLQ 2
Class
Supplemental
Current Rating
2 A
Current, Ratings
2 A
DC Resistance
0.2086 Ohms
Diameter
0.406 in
Dimensions
1.50 in L
Mounting Type
Clip
Primary Type
Single Use Fuses
Size
5AG in
Speed
Slow Blow sec
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
500 V
Overview
500 V or less. Short Circuit Rating: 10,000 Amps. 13/32" × 1 1/2".