Littelfuse 0FLQ.500T
Fuse, Midget, Time-Delay, 0.500 A, 500, 0.406 in., 1.5 in.
Mfr. Part #: 0FLQ.500T / RS Stock #: 70184483
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.11
5
$23.85
10
$22.60
50
$21.34
100
$20.09
250
$18.83
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
FLQ 1/2
Class
Supplemental
Current Rating
0.5 A
Current, Ratings
0.500 A
DC Resistance
2.76 Ohms
Diameter
0.406 in
Dimensions
1.50 in L
Mounting Type
Clip
Primary Type
Single Use Fuses
Size
5AG in
Speed
Slow Blow sec
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
500 V
Overview
500 V or less. Short Circuit Rating: 10,000 Amps. 13/32" × 1 1/2".