Littelfuse 0326010.HXP
Fuse Cylinder Slow Blow 10A Sz 3AG Supplemental Dims 0.25x1.25" Ceramic 250VAC
Mfr. Part #: 0326010.HXP / RS Stock #: 70184667
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.31
5
$2.19
10
$2.07
50
$1.96
100
$1.84
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Alternate Mfr Part Number
326010P
Approvals
CE ; CSA ; K-MARK ; PSE ; UL
Body Material
Ceramic
Breaking Capacity
400 A Amps
Class
Supplemental
Current Rating
10 A
DC Resistance
0.0131 Ohms
Mounting Type
Clip
Package Type
3AB, 3AG, 1/4” x 1-1/4”
Primary Type
Single Use Fuses
Size
3AG in
Speed
Slow Blow sec
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Voltage Rating
250 V
Overview
Ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. 250 Volts. 1/4" × 1 1/4". Approvals: Listed by UL and Certified by CSA from 1/4 through 30 Amps. Recognized under the Components Program of UL from 12 through 30 Amps. Electrical Characteristics. % of Ampere Rating/Opening Time: 110% — 4 hrs. min., 135% — 1 hr. max., 200% — 5 Sec min.