Littelfuse 0313.375HXP
Fuse, Fuse, 3-8 A, 250 V, Cartridge, 0.25 in. Dia. x 1.25 in. L, 2.08 Ohms
Mfr. Part #: 0313.375HXP / RS Stock #: 70184465
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 VAC
Action
Slow
Approvals
CE, CSA, UL
Body Material
Glass
Breaking Capacity
35 Amps
Current Rating
0.375 A
DC Resistance
2.08 Ohms
Fuse Type
Cartridge
Material
Solder Coated Copper
Mounting Type
Clip
Package Type
3AB, 3AG, 1/4” x 1-1/4”
Primary Type
Cylinder
Resistance DC
2.08 Ohms
Series
313 Series
Size
3AG in
Standards
UL Listed File No: E10480, CSA Certified File No: LR 29862
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge
Voltage Rating
250 V
Overview
For circuits with high inductive surge. 11⁄4 × 1⁄4". Maximum 250 V except (*) denotes 32 V. Approvals: Listed by Underwriters Laboratories and certified by CSA thru 7 amps; Recognized under the components program of Underwriters Laboratories from 10-30 amps. Axial leaded versions available by special order.