Linemaster 491-SC36
Foot Switch, SPDT, Single Pedal, IP20, 10A, 125/250VAC, 6 Ft., Compact Series
Mfr. Part #: 491-SC36 / RS Stock #: 70184039
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$166.15
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Contact Form
SPDT
Current Rating
10 A
IP Rating
IP20
Material
Steel
Mounting Hole Size
2.44 mm
Number of Poles
1
Number of Positions
2
Operation
Momentary
Standards
UL Listed ; CSA Certified ; CE Marked
Type
Foot
Voltage Rating
125 to 250 V
Overview
strong>Compact Series EN 60529 Degree of Protection IP20 Versatile Compact Design Splash resistant (Available Momentary Only) Materials of Construction: ? Steel housing is painted black ? Metal mounting plate spot welded to base on 491-SC36MP ? Twin baseplate formed from cast iron aluminum ? The two pedal model is supplied with a divider bar between pedals to help prevent accidental operation of both pedals at one time Features and Benefits: ? Non-skid base plate for secure placement ? Compact in size and light in weight ? Supplied with internal adjustment strain relief ? Built for long life ? 2 mounting holes for rigid mounting to floor or equipment Options: ? Rectangular mounting bracket is available for Compact models on special order ? Bracket comes spot welded to switch base and has two clearance holes for mounting ? Heavy gauge steel guards is available ? Airval models available Specifications
?Momentary Operation (491-DC3A)
?Size: 27/8" × 21/2" × 11/8"
?Weight: 7 Oz.
?Momentary Operation (491-DC3A)
?Size: 27/8" × 21/2" × 11/8"
?Weight: 7 Oz.