Leader Tech / FerriShield 6000-0050-71
Mesh Tape, 50x0.5"x0.02":(15.2mx12.7mmx0.51mm), Tin Plated Steel, 6000 Series
Mfr. Part #: 6000-0050-71 / RS Stock #: 70323135
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$132.08
5
$121.51
10
$116.23
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.00 in W
Family Name
TechMESH
Length per Roll
50' (15.24m)
Material
Tin Plated Copper Clad Steel
Package Type
Roll
Thickness
0.020 (0.51 mm) in
Type
Mesh ; Tin Plated
Overview
Leader Tech’s TechMESH Tape has a double layered strip of knitted wire mesh to provide effective EMI shielding and grounding for electric and electronic cable assemblies. This is particularly useful in applications where the need for EMI protection is determind after the cable assembly is complete and standard braided shielded cable cannot be used. The flexible structure of Leader
TechMESH Tape permits it to conform to irregular surfaces and the cable contours during the wrapping process. TechMESH Tape is .020" (0,51mm) thick. It is available in tin plated copper clad steel (-71) or Monel (-72) width 10-12 openings per inch.
Performance Advantages:
Tin plated for excellent solderability
Useful in both shielding and grounding applications
for static discharge
Tin plated copper clad steel wire provides greater
strength and performance than other mesh tape
materials
Knit loop structure provides uniform coverage
minimizing wrinkles and creases
Available in other alloys and wire dimensions
Supplied in 50 ft. (15,2mm) rolls (Note: When
determining quantity needed, 50% overlap is
recommended)
TechMESH Tape permits it to conform to irregular surfaces and the cable contours during the wrapping process. TechMESH Tape is .020" (0,51mm) thick. It is available in tin plated copper clad steel (-71) or Monel (-72) width 10-12 openings per inch.
Performance Advantages:
for static discharge
strength and performance than other mesh tape
materials
minimizing wrinkles and creases
determining quantity needed, 50% overlap is
recommended)