Lapp Group 53112066
Cable Gland, SKINTOP MS(R), NPT 1-1/2", Nickel-plated Brass
Mfr. Part #: 53112066 / RS Stock #: 70123094
Price
Qty.
Standard Price
1
$89.57
5
$85.09
10
$80.61
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.866-1.142 in
Application
For manufacturing machinery to measurement and control equipment, including automation and robotics
Bushing Material
Polyamide
Color
Metallic
Dimensions
2.42 in L
Inner Diameter
0.866-1.142 "
IP Rating
NEMA 1, 4X, 6, 12
Material
Nickel-Plated Brass
Mounting Hole Size
1.902 in
Product Header
Skintop® MSR-NPT Strain-Relief Cord Connector
Protection Class
Connector, Cord Grip
Quantity
5/Pack
Special Features
Liquidtight
Temperature Rating
-40 to +100 C
Thread Size
NPT 1-1/2 in in
Thread Type
NPT
UPC Code
4044773173123
Overview
SKINTOP® - Strain Relief Cable Glands:
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Durable design or excellent pull out strength and impact protection.
Optimal sealing protection.
Easy handling and assembly for time-saving.
Universally suited for all types of equipment.
Nylon or metallic configurations.
Applications:
Every applications where cables must be fastened quickly and reliably.
Motion control
Process control
Robotics
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Applications: