L-com TRD815SPL-3
Category 5E Shielded RJ45 Plenum Patch Cord, 3ft, TRD815 Series
Mfr. Part #: TRD815SPL-3 / RS Stock #: 70126478
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$55.99
Additional Inventory
Can ship in 10 days:
22
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
3 ft
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45
Connector Type Cable end 2
RJ45
Jacket Material
Polyvinyl Chloride
Shielding
Shielded
Special Features
Snagless Boot ; Shark fin
Type
Cat 5E
Overview
L-com TRD815 Series — Category 5e Shielded RJ45 to RJ45 Plenum Patch Cords - 4 Pair Solid for EIA568 Wiring:
Designed for environments where PVC's combustive toxicity is restricted, L-com's shielded plenum Ethernet cables provide the ideal alternative. Featuring all-metal-body RJ45 connectors and aluminized polyester shielded cable with drain wire, these assemblies are designed to protect against EMI/RFI while maintaining high performance data transmission characteristics. These unique cable assemblies feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier.
Features:
Shielded Cat 5e
4 pair 24 AWG solid
Plenum rated
Foil shielding
Designed for environments where PVC's combustive toxicity is restricted, L-com's shielded plenum Ethernet cables provide the ideal alternative. Featuring all-metal-body RJ45 connectors and aluminized polyester shielded cable with drain wire, these assemblies are designed to protect against EMI/RFI while maintaining high performance data transmission characteristics. These unique cable assemblies feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier.
Features: