L-com HG72703MGURB-NM
Antenna w/Magnetic Base, N-Male, 1710-2700 MHz 3 dBi, Omni DAS, MGUR Series
Mfr. Part #: HG72703MGURB-NM / RS Stock #: 70941175
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$103.99
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
L-com 2.4 GHz MGUR Series — Vehicle Mount Omni Antennas:
The HyperLink MGUR Series are high performance radome enclosed NMO type mobile-mount antennas available with or without a magnetic mount base. These antennas are ideally suited for outdoor use. This very compact yet high performance 2.4 GHz mobile WiFi antenna is ideally suited for multipoint mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles, as well a numerous other commercial and industrial applications where mobility and wide coverage is desired. They are compatible with IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth and other WLAN applications.
This RF antenna is only 3" long and features an aesthetic black ABS plastic radome. Features include a standard TAD/NMO Motorola-type mobile base coupled with a magnetic mounting system and 10 feet of high performance low-loss 195-Series cable terminated with a Reverse Polarity SMA Plug connector. A fixed mount is also available for permanent installation through the roof or other vehicle surface.
Features:
Magnetic base with 10 foot, high performance low-loss 195-series cable
Black Radome
Radome Enclosed, ideal for outdoor use
Applications:
2.4 GHz ISM Band
IEEE 802.11b, 802.11g Wireless LAN & IEEE 802.11n (Pre-N, Draft-N) Applications
Bluetooth & WiFi
Wireless Video Systems & Multipoint and Mobile Applications
The HyperLink MGUR Series are high performance radome enclosed NMO type mobile-mount antennas available with or without a magnetic mount base. These antennas are ideally suited for outdoor use. This very compact yet high performance 2.4 GHz mobile WiFi antenna is ideally suited for multipoint mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles, as well a numerous other commercial and industrial applications where mobility and wide coverage is desired. They are compatible with IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth and other WLAN applications.
This RF antenna is only 3" long and features an aesthetic black ABS plastic radome. Features include a standard TAD/NMO Motorola-type mobile base coupled with a magnetic mounting system and 10 feet of high performance low-loss 195-Series cable terminated with a Reverse Polarity SMA Plug connector. A fixed mount is also available for permanent installation through the roof or other vehicle surface.
Features:
Applications: