L-com CC58RP-20
Cable Assembly, TNC Plug, TNC Jack, RG-58C/U, Coaxial Cbl, 20ft., 20 AWG, TC
Mfr. Part #: CC58RP-20 / RS Stock #: 70126111
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.99
Additional Inventory
Can ship in 10 days:
15
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For LAN/WAN antenna relocation
Cable Length
20 ft
Cable Type
RG- 58C/U
Conductor Material
Tinned Copper (TC)
Conductor Size
20 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
TNC Male
Connector Type Cable end 2
TNC Jack
Insulation Material
Polyethylene
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Operating Force
Polyethylene (PE) oz
Product Header
RG58C/U Wireless Antenna Coaxial Cable Assembly
Shielding
Braid
Standards
UL
Stranding
19x33
Temperature, Rating
-40 to 85 °C
Type
Coaxial/RF
Overview
20 AWG , 50 Ohms Impedance, Reverse Polarized TNC RG58C/U Cable Assemblies
Handy cable assemblies with reverse polarized TNC and SMA male to female configurations allowing quick and easy extension of most wireless antennas to location best suited for optimal transmission. Simply remove the antenna from the base unit and relocate using these extension cables to link the antenna to the base unit.
Handy cable assemblies with reverse polarized TNC male to female configurations allowing quick and easy extension of most wireless antennas to location best suited for optimal performance. Simply remove the antenna from the base unit and relocate using th
Handy cable assemblies with reverse polarized TNC and SMA male to female configurations allowing quick and easy extension of most wireless antennas to location best suited for optimal transmission. Simply remove the antenna from the base unit and relocate using these extension cables to link the antenna to the base unit.
Handy cable assemblies with reverse polarized TNC male to female configurations allowing quick and easy extension of most wireless antennas to location best suited for optimal performance. Simply remove the antenna from the base unit and relocate using th