L-com BA35FF
Coupler, Audio Bulkhead, 3.5 mm, .50 Inch D-hole, Nickel Plated Brass, A/V Audio
Mfr. Part #: BA35FF / RS Stock #: 70924066
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.99
Additional Inventory
Can ship in 10 days:
301
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Mounting Type
Bulkhead
Primary Type
Audio Coupler
Size
3.5 mm in
Type
3.5mm Audio
Overview
L-com's 3.5mm audio bulkhead coupler offers a practical and economical way to feed audio cables through panels, wall plates and enclosures. The .50" D-hole design and lock washer ensure a secure fit. This versatile coupler is also available pre-mounted on L-com's USP2-35MM and USP4-35MM two port and four port Universal Sub Panels. Order online today!
Features
Nickel plated body for enhanced corrosion resistance
Used to connect two male 3.5mm audio cables
Available in pre-mounted two and four port USP panels
Bulkhead design for easy panel mounting
RoHS Compliant
Application
A/V Audio applications
Analog Entertainment systems
Warning WARNING: This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm. For more information, go to www.p65warnings.ca.gov