Kilo International JD-75-2-5
Knob, 0.25 in., 0.750 in., 0.590, 0.625 in., Black Gloss
Mfr. Part #: JD-75-2-5 / RS Stock #: 70126026
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.20
5
$11.35
10
$10.98
25
$10.61
50
$10.25
100
$9.88
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
0.75 mm ; 19.05 in
Dimensions
0.62 in H
External Height
0.625 ”
Indicator
Top and Side Saw Cut
Inner Length
0.51 ”
Knob Diameter
0.751 in
Knob Type
Round
Material
Aluminum
Mounting Type
Panel Mount
Overall Length
0.75” (19.05 mm) in
Screw Type
6-32
Shaft Size
0.25 in
Overview
Knobs
- Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.
- Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.