Kilo International JD-50-2-6
Knob, 0.125 in., 0.500 in., 0.375, 0.625 in., Black Gloss, JD Series
Mfr. Part #: JD-50-2-6 / RS Stock #: 70126022
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.23
5
$10.56
10
$10.28
25
$9.99
50
$9.71
100
$9.43
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
0.5 mm ; 12.7 in
External Height
0.625 ”
Indicator
Top and Side Saw Cut
Inner Length
0.51 ”
Knob Diameter
0.5 in
Knob Type
Round
Material
Aluminum
Mounting Type
Panel Mount
Overall Length
0.5” (12.7 mm) in
Screw Type
6-32
Shaft Size
0.125 in
Overview
Knobs
- Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.
- Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.