Keystone Electronics 83-4
Battery, Strap, Premium 9 V, 4 in., Nickel Steel Plate, PVC, 22 AWG
Mfr. Part #: 83-4 / RS Stock #: 70182761
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.09
10
$0.98
Product Specifications
Product Attribute
Attribute Value
Search
Battery Type
9 V
Contact Material
Nickel Plated Steel
Cover Size
0.9 x 0.58” (22.9 x 14.6mm)
End Strip
0.375” Long, Tinned
Insulation Material
PVC
Lead Length
4 in
Material
Fibre Base
Mounting Type
Snap-On
Standards
UL Listed, CSA Certified
Stripping Length
4 in., 101.6 mm in
Type
Strap
Wire Size
#22 AWG
Overview
Snap-On Battery Contact, Nickel Plated Spring Steel Material
Fully insulated ?Flexible assembly
Rigidly constructed. Nickel plate, male and female contacts. Female contacts are spring temper. Accepts numerous insertions to meet U.L. approved standards. Provides excellent mechanical strength and low contact resistance. Wire leads (red and black) are
Rigidly constructed. Nickel plate, male and female contacts. Female contacts are spring temper. Accepts numerous insertions to meet U.L. approved standards. Provides excellent mechanical strength and low contact resistance. Wire leads (red and black) are