Keystone Electronics 6036
Test Jack Vertical PCB .312 L OD .187 Nylon 6/6-White Brass/Silver
Mfr. Part #: 6036 / RS Stock #: 70183103
Price
Qty.
Standard Price
100
$0.96
500
$0.88
1000
$0.77
2000
$0.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Nylon
Color
White
Contact Material
Brass, Silver Plate
Current Rating
5 A
Dimensions
516.00 in H X 0.13 in L
Hole Diameter
0.052 in. Mounting in
Operating Temperature
115 °C
Operating Voltage
1500 V
Style
Vertical-PC
Type
Test Jack
Overview
Vertical PC Test Jacks, 5 A (Max.) Current Rating, 1500 V (RMS) Operating Voltage
The height of the jack is 5/16 in.
The body material of the jack is Nylon per ASTM D4066.
The body material of the jack is Nylon per ASTM D4066.