Keystone Electronics 3557
Auto Fuse Clip, Universal Blade, Vertical, THM, 30Amp, Brass/Tin
Mfr. Part #: 3557 / RS Stock #: 70182443
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.26
10
$0.247
25
$0.234
50
$0.221
100
$0.208
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Contact Plating
Tin Nickel
Current Rating
20 A
For Use With
PC Auto Fuses
Mounting Type
Through Hole
Primary Type
Fuse Clip
Size
0.4 x 0.15 x 0.185 in
Overview
This new product line includes vertical and horizontal fuse receptacles for mini, standard and maxi blade fuse sizes. Easily mounted and soldered to the PCB, the standard sizes are compatible with Littelfuse ATO 257 series and Bussman ATC series automotive blade fuses. The mini sizes are compatible with Littelfuse ATO 297 series and Bussman ATM series automotive blade fuses. The maxi sizes are compatible with Littelfuse MAXI series and Bussman MAX series automotive blade fuses.
These receptacle terminals are manufactured from brass with a high luster Nickel or Tin plated finish. The mini and standard clips are suitable for 30 Ampere applications. The maxi clip is suitable for 80 Ampere applications. They hold the fuse securely and withstand shock and vibration, assuring a positive connection with a low contact resistance.
These receptacle terminals are manufactured from brass with a high luster Nickel or Tin plated finish. The mini and standard clips are suitable for 30 Ampere applications. The maxi clip is suitable for 80 Ampere applications. They hold the fuse securely and withstand shock and vibration, assuring a positive connection with a low contact resistance.