Keysight Technologies U5855A
Handheld Thermal Camera, 320x240 RES, -20 to 350C, Color TFT, TrueIR Series
Mfr. Part #: U5855A / RS Stock #: 70347059
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Handheld
Display Resolution
160 x 120 Pixels
Display Type
Color TFT
Frame Rate
9 Hz
Resolution
320 x 240 px
Screen Size
3.5 in
Temperature Range
-20 to 350 C
Type
Thermal Camera
Overview
TrueIR series — U5855A thermal imager
See MORE with your U5855A TrueIR thermal imager. Get four times MORE details with 320×240 Fine Resolution, from 160×120 pixels detector. And with 4× digital zoom capability, it can magnify the thermal image of a far-away object to quickly spot problems and reveal even finer details. Now you are able to carry out MORE in-camera measurements and analysis with the in-camera monitoring capability for quality or diagnostic checks with good 0.07°C sensitivity. What's MORE, the TrueIR thermal imager was designed with ergonomics in mind, so you can take more images without straining your hands.
Features:
Four times more pixels with Fine Resolution capability
View finer object details with 4× digital zoom
Quick access buttons to easily change settings or functions
Long product warranty — 3 years
Ergonomically designed with evenly distributed weight
In-camera monitoring for temperature trending
Ability to focus on objects, as close as 10 cm away
See MORE with your U5855A TrueIR thermal imager. Get four times MORE details with 320×240 Fine Resolution, from 160×120 pixels detector. And with 4× digital zoom capability, it can magnify the thermal image of a far-away object to quickly spot problems and reveal even finer details. Now you are able to carry out MORE in-camera measurements and analysis with the in-camera monitoring capability for quality or diagnostic checks with good 0.07°C sensitivity. What's MORE, the TrueIR thermal imager was designed with ergonomics in mind, so you can take more images without straining your hands.
Features: