Keysight Technologies N8928A
Autoranging System DC Power Supply, 500 V, 60 A, 10000 W, 208 VAC, N8900 Series
Mfr. Part #: N8928A / RS Stock #: 70302559
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16,283.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
60 A
Output Power
10000 W
Output Voltage
500 VDC
Type
Programmable
Overview
The Keysight Technologies N8900 Series provides 5, 10, and 15 kW autoranging, single-output programmable DC power for ATE applications that require just the right amount of performance at just the right price. The N8900 Series power supplies' autoranging output characteristic enables unprecedented flexibility by offering a wide range of voltage and current combinations at full power. Power supplies with "rectangular", or traditional, output characteristics provide full power at only one voltage and current combination. Just one N8900 does the job of multiple power supplies. It's like having many power supplies in one! The N8900 Series provides stable output power, built-in voltage and current measurements, and autoranging output voltage and current from 80 V to 1500 V and 10 A to 510 A. These supplies offer many system-ready features like multiple standard I/O interfaces to simplify and accelerate test-system development and compact 3U design to save rack space. If more power is required, easily parallel multiple N8900 units to create "one" power supply with >100 kW of total output power. The built-in master/slave control enables programming as if it's just one big power supply; no need to program each supply individually. Features: Autoranging output — does the job of multiple power supplies! 5 kW, 10 kW, and 15 kW maximum output power Up to 1500 V and up to 510 A 14 different voltage, current, and power combinations available in 208 VAC or 400 VAC (28 total models) Just the right amount of performance at just the right price Easily parallel units to create "one" power supply with >100 kW of power Built-in voltage and current measurement High power density, 15 kW in only 3U (5.25"/13.34 cm) Protection from over-voltage, over-current, and over-temperature LAN (LXI Core), USB, GPIB, and analog interfaces all standard