Keysight Technologies N6781A
Source/Measure Unit, Battery Drain Analysis, 20V, 20W, 2-Quadrant, N6700 Series
Mfr. Part #: N6781A / RS Stock #: 70232120
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8,111.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
N6700 Modular Power System Family
Output Current
3 A
Output Power
20 W
Output Voltage
20 VDC
Type
Source/Measure Unit
Overview
The Keysight N6781A is a source/measure unit (SMU) designed specifically for the task of battery drain analysis. Whether the device-under-test (DUT) is an e-Book reader, MP3 player, mobile phone, or pacemaker, the N6781A's seamless measurement ranging, programmable output resistance, and auxiliary DVM combine to be the best set of advanced features on the market for battery drain analysis. When used with the 14585A Control and Analysis software, the N6781A becomes an even more powerful battery drain analysis solution, offering additional insights into your measurements. Keysight patented feature: Seamless Measurement Ranging Seamless measurement ranging eliminates the challenges of measuring dynamic currents. With seamless measurement ranging, engineers can precisely measure dynamic currents without any glitches or disruptions to the measurement. As the current drawn by the DUT changes, the SMU automatically and instantaneously detects which current measurement ranges will return the most precise measurement and changes to that range seamlessly. When combined with the SMU's built-in 18-bit digitizer, seamless measurement ranging enables unprecedented effective vertical resolution of 28-bits. This provides unrivaled productivity gains and insights into power consumption by enabling engineers to see the complete current waveform they have never seen before, from nA to A, in one pass and one picture. Other features and benefits of the N6781A: Glitch-free sourcing and measurement — change output and measurement ranges without any glitches 2-quadrant operation — perform as a voltage or current source or as a CV or CC electronic load Four current measurement ranges — precisely capture the current levels of the DUT during different modes of operation Excellent transient response — keep voltage or current stable during high-speed load changes Fast modulation of DC — create waveforms up to 100 kHz to stimulate or load down the DUT High-speed digitized measurements — capture/view the power consumption of the DUT up to every 5 μs with built-in 200 kHz digitizer This module is used in both the small, multiple output 1U high N6700 Low-Profile Modular Power System (for ATE systems) and the multiple output N6705 DC Power Analyzer (for bench testing). GPIB, LAN, USB, and LXI Class C compliance are standard. Select from more than 20 different DC power modules, ranging in capability from basic to high precision, and in power from 20 - 300 W.