Keysight Technologies MSOX3024A
InfiniiVision 3000A X-Series MSO, 4 Analog Plus 16 Digital Ch, 200MHz
Mfr. Part #: MSOX3024A / RS Stock #: 70180504
Price
Qty.
Standard Price
1
$8,923.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
200 MHz
Configuration
Bench
Display
8.5” WVGA
Display Type
8.5” WVGA
Memory
4 Mpts
Number of Channels
4 Analog ; 16 Digital
Sample Rate
4 GS/s
Type
MSO - Mixed Signal
Weight
8.5 lb
Overview
A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
Keysight InfiniiVision 3000A X-Series - Digital & Mixed Signal Oscilloscope: 500 MHz, 2-4 Analog Plus 16 Digital Channels:
Best in Class.The InfiniiVision 3000 X-Series redefined oscilloscopes. It sees the most signal detail, does more functions than any other oscilloscope, and gives you maximum investment protection. The 3000 X-Series' innovation starts with the industry’s only 5-instruments-in-1 integration. The industry-leading one million waveforms per second update rate is 20 times faster than the competition to display the most signal detail. The 3000 X-Series provides maximum investment protection with fully upgradable 5-instruments-in-1; even bandwidth is upgradable. Our breakthrough technology delivers more scope for the same budget.
The InfiniiVision 3000 X-Series features up to 4 Mpts of memory with Keysight’s patented MegaZoom IV technology that is always enabled and always responsive providing the industry’s fastest update rate at up to 1 million waveforms per second, with no compromise if you turn on measurements, digital channels or protocol decodes. In addition, the 3000 X-Series offers 35 (50 with N2820A Series high-sensitivity AC/DC current probe) automated measurements, 10 parametric triggers, serial protocol triggers, as well as waveform math functions including FFT. The 3000 X-Series is the first instrument in its class to offer an integrated and upgradable digital channels. Digital content is everywhere in today’s designs and traditional 2 and 4 channel oscilloscopes do not always provide enough channels for the job at hand. With an additional 16 integrated digital channels, you now have up to 20 channels of time-correlated triggering, acquisition and viewing on the same instrument. Buy a 2 or 4 channel DSO and at anytime, and upgrade it yourself to an MSO with a license to turn on those integrated 16 digital channels.
Features:
100 MHz to 1 GHz, DSO and MSO models
1,000,000 waveforms/sec update rate
Uncompromised MegaZoom IV smart memory
Standard segmented memory
Industry’s largest 12.1-inch display
Only capacitive touch screen
Exclusive InfiniiScan Zone touch triggering
Integrated 16 digital channels on MSO models
Serial protocol analyzer (optional)
Industry-exclusive WaveGen built-in, dual-channel function/ arbitrary waveform generator (optional)
Integrated 3-digit voltmeter (optional)
View time-correlated digital content with16 digital channels (MSO)
Modulate signals within the scope with WaveGen, built-in 20 MHz function generator (optional)
Quickly characterize signals with the built-in 3-digit voltmeter and 5-digit counter option
Decode serial busses faster with hardware-based serial analysis options for CAN, LIN, I2C, SPI, RS232 and more
Protect your investment with full upgradability
Class-leading oscilloscope
Logic analyzer (MSO) option adds 16 digital chan
Keysight InfiniiVision 3000A X-Series - Digital & Mixed Signal Oscilloscope: 500 MHz, 2-4 Analog Plus 16 Digital Channels:
Best in Class.The InfiniiVision 3000 X-Series redefined oscilloscopes. It sees the most signal detail, does more functions than any other oscilloscope, and gives you maximum investment protection. The 3000 X-Series' innovation starts with the industry’s only 5-instruments-in-1 integration. The industry-leading one million waveforms per second update rate is 20 times faster than the competition to display the most signal detail. The 3000 X-Series provides maximum investment protection with fully upgradable 5-instruments-in-1; even bandwidth is upgradable. Our breakthrough technology delivers more scope for the same budget.
The InfiniiVision 3000 X-Series features up to 4 Mpts of memory with Keysight’s patented MegaZoom IV technology that is always enabled and always responsive providing the industry’s fastest update rate at up to 1 million waveforms per second, with no compromise if you turn on measurements, digital channels or protocol decodes. In addition, the 3000 X-Series offers 35 (50 with N2820A Series high-sensitivity AC/DC current probe) automated measurements, 10 parametric triggers, serial protocol triggers, as well as waveform math functions including FFT. The 3000 X-Series is the first instrument in its class to offer an integrated and upgradable digital channels. Digital content is everywhere in today’s designs and traditional 2 and 4 channel oscilloscopes do not always provide enough channels for the job at hand. With an additional 16 integrated digital channels, you now have up to 20 channels of time-correlated triggering, acquisition and viewing on the same instrument. Buy a 2 or 4 channel DSO and at anytime, and upgrade it yourself to an MSO with a license to turn on those integrated 16 digital channels.
Features: