KEMET T510X477K006ATE030
Capacitor;Tantalum SMT;Ultra Low ESR 470uF;6.3V;10%;TR
Mfr. Part #: T510X477K006ATE030 / RS Stock #: 70097517
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$4.98
25000
$4.88
50000
$4.73
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Element Material
Tantalum
Mounting Type
PCB Mount
Packaging
Tape & Reel
Termination
SMD
Overview
Kemet's Ultra-low ESR High Capacitance T510 series offers low ESR in a popular EIA 7343-43 and 7360-38 case sizes. The ultra-low ESR and high ripple current capability make the T510 an ideal choice for SMPS filtering and power decoupling of today's high speed microprocessors. The innovative construction platform that incorporates multiple capacitor elements, in parallel, inside a single package provides the best combination of high CV, low ESR, and small size molded surface mount package.