KEMET T491D157K016AT
150uF Solid MnO2 Tantalum Capacitor, 16 V +/-10%, T491 Series
Mfr. Part #: T491D157K016AT / RS Stock #: 70097165
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$1.17
1000
$1.14
2500
$1.12
5000
$1.06
12500
$1.00
25000
$0.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
150 uF
Capacitance Range
100 to 999 uF
Case Code
D
Case Size
2916 ; 7343
Element Material
Tantalum
ESR
700 mOhms
Mounting Type
PCB Mount
Packaging
Tape & Reel
Termination
SMD
Tolerance
10% %
Voltage Rating
16 VDC
Overview
Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. Complementing multilayer ceramic chip convenience with capacitance ratings through 1500 ?F, tantalum chip capacitors permit circuit designers to take full advantage of the benefits of surface mount technology. Kemet's Industrial T491 series solid tantalum chip capacitor is the leading choice in today's surface mount designs. This product meets or exceeds the requirements of EIA standard 535BAAC. The physical outline and dimensions of the series conform to this global standard. Five low profile case sizes are available in the T491 family.
Capacitance Range: 0.1 ?F to 1000 ?F
Voltage Range: 2.5 VDC to 50 VDC