KEMET EXV476M010A9GAA
ALU Electrolytic, SMD, EXV, +105oC, 10VDC, 6.3uF, 6.3 x 5.4
Mfr. Part #: EXV476M010A9GAA / RS Stock #: 70970808
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10000
$0.08098
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Current Rating
133 mA ; 266 Amp ; 190 Amp
Element Material
Aluminum Electrolytic
ESR
520 mOhms
Surge Voltage
13 VDC
Tolerance
20% %
Voltage Rating
10 VDC
Overview
KEMET's EXV Series of aluminum electrolytic surface mount capacitors are designed for applications requiring ultra-low impedance and a low profile vertical chip.
Features:
Surface mount lead terminals
Low profile vertical chip
Ultra-low impedance
+105°C/3,000 - 5,000 hours
Applications:
Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS)
Features:
Applications:
Typical applications include audio/visual (AV), computer/ monitor, communications, and switch mode power supplies (SMPS)