KEMET EDK476M035A9GAA
Capacitor;Alum. Electrolytic;SMT 47uF 35V 20% 6.3X5.4
Mfr. Part #: EDK476M035A9GAA / RS Stock #: 70097578
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20000
$0.13511
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DK476M035A9GAAKPLP ; DK476M035A9GAA
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Termination
SMD
Voltage Rating
35 VDC
Overview
Kemet EDK Series
Kemet EDK series aluminum electrolytic surface mount capacitors are designed for high density printed circuit boards. Typical applications include coupling, decoupling, bypass, and filtering.
Kemet EDK series aluminum electrolytic surface mount capacitors are designed for high density printed circuit boards. Typical applications include coupling, decoupling, bypass, and filtering.